
Single-channel, Rail-to-Rail Input/Output operational amplifier featuring a 20MHz gain bandwidth product and 100mA output current. This CMOS device offers a 18V/µs slew rate and operates from a 2.5V to 32V supply range. Designed for surface mount applications, it is housed in a compact SOT-23 package with dimensions of 2.92mm (L) x 1.6mm (W) x 1.02mm (H). Key specifications include a 65dB CMRR and 78dB PSRR, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM7321MFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7321MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.02mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7321MFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
