
Single high output current operational amplifier featuring rail-to-rail input and output. This CMOS amplifier offers a 16 MHz gain bandwidth product and operates from a minimum single supply of 2.5V up to 32V, or dual supplies from ±1.25V to ±16V. The 5-pin SOT-23 package, with gull-wing leads, is designed for surface mounting and has a maximum package length of 3.05mm. Key specifications include a minimum PSRR of 78 dB and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM7321QMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7321QMF/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | High Output Current Amplifier |
| Type | High Output Current Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 78dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 16MHz |
| Maximum Input Offset Voltage | 5@±5VmV |
| Maximum Input Offset Current | 0.2@±5VuA |
| Maximum Input Bias Current | 1@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Dual Supply Voltage | ±1.25V |
| Maximum Dual Supply Voltage | ±16V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±16|32V |
| Minimum Single Supply Voltage | 2.5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM7321QMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.