
Dual channel, general purpose operational amplifier featuring rail-to-rail input/output and high output current (100mA per channel). This CMOS amplifier offers a 20MHz bandwidth and 16MHz unity gain bandwidth product, with a 700µV input offset voltage and 1.1µA input bias current. Designed for surface mounting in an 8-SOIC package, it operates from a wide supply voltage range of 2.5V to 32V (single) or ±1.25V to ±15V (dual), with a maximum operating temperature of 125°C. Key performance metrics include a 65dB CMRR and 78dB PSRR.
Sign in to ask questions about the Texas Instruments LM7322MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7322MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7322MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
