
Dual-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 18V/µs slew rate. This CMOS device offers a wide operating supply voltage range from 2.5V to 32V, with a maximum dual supply voltage of 16V. It boasts a 700µV input offset voltage, 1.1µA input bias current, 65dB CMRR, and 78dB PSRR. The surface-mount MSOP package contains two circuits, each capable of 100mA output current, operating at 2.5mA supply current.
Texas Instruments LM7322MMXNOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.
