
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output. Delivers high output current of 100mA per channel and supports unlimited capacitive loads. Operates from a supply voltage of +/-15V with a gain bandwidth product of 20MHz and a slew rate of 18V/µs. Housed in a lead-free, RoHS-compliant SOIC package for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM7322QMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7322QMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7322QMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
