
Dual rail-to-rail input/output operational amplifier featuring a 21MHz gain bandwidth product and 15.2V/µs slew rate. This general-purpose amplifier supports a wide operating voltage range from 2.5V to 32V, with a maximum dual supply voltage of 16V. It offers 70mA output current per channel and operates efficiently with a 2mA supply current. The amplifier boasts a 78dB power supply rejection ratio and 62dB common mode rejection ratio, housed in a compact 8-SOIC surface-mount package.
Sign in to ask questions about the Texas Instruments LM7332MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7332MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 21MHz |
| Height | 1.45mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 16V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 15.2V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 19.3MHz |
| Voltage Gain | 77dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7332MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
