The LM73605RNPT is a quad regulator with a JEDEC package code of R-PQCC-N30. It has 30 terminals and a terminal position of QUAD. The device is available in a 4mm x 6mm WQFN-30 package. The LM73605RNPT operates over a temperature range of -40 to 125°C and is suitable for automotive applications. It can handle input voltages between 3.5V and 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM73605RNPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM73605RNPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.