The LM73606RNPR is an automotive-grade quad DC/DC controller from Texas Instruments, designed for use in automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 30 terminals and is packaged in a WQFN-30 package. It operates within an input voltage range of 3.5V to 36V and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM73606RNPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM73606RNPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.