Dual operational amplifier featuring a 220MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers a high output current of 150mA per channel and operates from a 4.5V to 18V dual supply or 9V to 36V single supply. Key specifications include a 120MHz gain bandwidth product, 70dB CMRR, and 75dB PSRR. Designed for a wide temperature range of -40°C to 85°C, this 2-channel amplifier is packaged in a 16-SOIC format.
Sign in to ask questions about the Texas Instruments LM7372IMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372IMA technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 18V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7372IMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.