
Dual operational amplifier featuring a 220MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers a 150mA output current and operates from a 4.5V to 18V dual supply voltage range. With a 120MHz gain bandwidth product and 78dB voltage gain, it provides excellent performance for high-speed applications. The 16-SOIC package ensures efficient integration, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM7372IMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372IMA/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.45mm |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 18V |
| Output Current | 150mA |
| Output Current per Channel | 260mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7372IMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
