Dual operational amplifier featuring a 120MHz gain bandwidth product and 220MHz -3dB bandwidth. This surface mount SOIC package offers 2 channels with a 78dB voltage gain and a high slew rate of 3000V/µs. Operating from a minimum dual supply voltage of 4.5V up to 18V, or a single supply of 9V to 36V, it provides 150mA output current per channel. Common mode rejection ratio is 70dB, with a maximum input offset voltage of 2mV and 2.7uA input bias current.
Sign in to ask questions about the Texas Instruments LM7372IMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372IMAX technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 18V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7372IMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.