
Dual operational amplifier featuring a 220MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers 150mA output current per channel and operates from a 4.5V to 18V dual supply or 9V to 36V single supply. Key specifications include a 120MHz gain bandwidth product, 70dB CMRR, and 75dB PSRR. Designed for high-speed applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM7372IMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372IMAX/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 18V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7372IMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.