
Dual operational amplifier featuring a 220MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers high output current of 260mA per channel and operates from a dual supply voltage range of 4.5V to 18V, with a maximum supply voltage of 36V. Achieving 78dB voltage gain and 70dB common mode rejection ratio, it is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM7372MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372MR/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 120MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.47mm |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 260mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7372MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
