
Dual operational amplifier featuring a 220MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers a high output current of 150mA per channel and a gain bandwidth product of 120MHz. Operating from a minimum dual supply voltage of 4.5V up to a maximum of 18V, it provides 78dB voltage gain and 70dB common mode rejection ratio. The amplifier operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7372MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372MRX technical specifications.
| -3db Bandwidth | 220MHz |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 18V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7372MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.