
11- to 14-Bit Digital Temperature Sensor With 2-Wire Interface 6-SOT-23-THIN -40 to 125
Sign in to ask questions about the Texas Instruments LM73C0QDDCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM73C0QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM73C0QDDCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.