
Digital temperature sensor with I2C and SMBus interface, offering 14-bit resolution and ±1°C accuracy. Operates across a -40°C to 150°C temperature range with a 2.7V to 5.5V supply voltage. Features a compact TSOT package, ideal for surface mounting. Low operating current of 320µA.
Texas Instruments LM73CIMK-1/NOPB technical specifications.
| Package/Case | TSOT |
| Height | 0.87mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 320uA |
| Output Current | 2uA |
| Output Type | Digital, I2C |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 495uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Termination | SMD/SMT |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM73CIMK-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
