
The LM73CIMKX-0/NOPB is a 14-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 2.7V to 5.5V. The device is available in a lead-free SOT-23-6 package and is suitable for surface mount applications. It has a quiescent current of 495uA and an operating supply current of 320uA. The LM73CIMKX-0/NOPB is RoHS compliant and is available in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Texas Instruments LM73CIMKX-0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM73CIMKX-0/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 320uA |
| Output Current | 2uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 495uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM73CIMKX-0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
