
Temp Sensor Digital Serial (2-Wire) 6-Pin TSOT T/R
Texas Instruments LM73CIMKX-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 320uA |
| Output Current | 2uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 495uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.