Military-grade operational amplifier featuring a 1.5MHz unity gain bandwidth and 0.7V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 32,000 and a typical common-mode rejection ratio of 95dB. Designed for a wide operating temperature range of -55°C to 125°C, it supports dual supply voltages from ±5V to ±22V, with nominal operation at ±15V. The ceramic DIP-14 package, with 14 terminals and a JEDEC code of R-GDIP-T14, ensures robust performance.
Texas Instruments LM741AJ-14/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.21 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM741AJ-14/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.