
General purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This single-circuit, bipolar technology amplifier offers a voltage gain of 106.02dB, a common mode rejection ratio of 70dB, and a power supply rejection ratio of 77dB. Designed for through-hole mounting in a TO-99-8 package, it operates with dual supply voltages from 5V to 18V and has a maximum power dissipation of 500mW. The operating temperature range is 0°C to 70°C, with an input bias current of 80nA and an input offset voltage of 2mV.
Texas Instruments LM741CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM741CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
