
General purpose operational amplifier featuring a 1MHz bandwidth and 1.5MHz gain bandwidth product. This single-channel, bipolar technology IC offers a 2mV input offset voltage and 80nA input bias current. It operates from a dual supply voltage range of 5V to 18V, with a typical operating supply current of 1.7mA. The amplifier is housed in a TO-99 through-hole package, providing 25mA output current per channel and a 0.5V/µs slew rate. Key performance metrics include a 70dB common mode rejection ratio and 77dB power supply rejection ratio.
Texas Instruments LM741CH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 9.08mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 25mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Voltage Gain | 106.02dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM741CH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
