
Single general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This bipolar IC offers a voltage gain of 106.02dB, 70dB common mode rejection ratio, and 77dB power supply rejection ratio. It operates from a minimum dual supply voltage of 5V to a maximum of 18V, with a typical operating supply current of 1.7mA. The component is housed in an 8-pin PDIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
