
Single general purpose operational amplifier featuring a 1MHz bandwidth and 1.5MHz gain bandwidth product. This bipolar technology amplifier offers a high voltage gain of 96dB, a slew rate of 0.5V/µs, and an output current of 25mA per channel. It operates with dual supply voltages ranging from ±5V to ±18V or single supply from 10V to 36V, with a maximum power dissipation of 500mW. The component is housed in an 8-pin DIP package for through-hole mounting and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM741CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM741CN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain | 96dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 3.3mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage | 36V |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Texas Instruments LM741CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
