
Single-channel operational amplifier in a TO-99 package, featuring a 0.5V/µs slew rate and 250kHz unity gain bandwidth product. This through-hole mount component offers a voltage gain of 106.02dB, common mode rejection ratio of 70dB, and power supply rejection ratio of 77dB. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from 5V to 22V with a nominal supply current of 2.8mA. The device exhibits a 5mV input offset voltage and 1.5uA input bias current, with a maximum output current of 25mA.
Texas Instruments LM741H/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 9.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Unity Gain Bandwidth Product | 250kHz |
| Voltage Gain | 106.02dB |
| Width | 9.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM741H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
