
Single-channel operational amplifier featuring a CDIP package for through-hole mounting. This bipolar IC offers a wide operating temperature range from -55°C to 125°C, with a maximum dual supply voltage of 22V and a minimum of 5V. Key performance specifications include a 250kHz unity gain bandwidth product, 0.5V/µs slew rate, 5mV input offset voltage, and 1.5µA input bias current. The device provides a 70dB common mode rejection ratio and a 77dB power supply rejection ratio, with a voltage gain of 106.02dB and 25mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM741J/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM741J/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9.121518MV |
| Height | 5.08mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 4.064mm |
| Unity Gain Bandwidth Product | 250kHz |
| Voltage Gain | 106.02dB |
| Width | 6.502mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM741J/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
