
Texas Instruments LM741W/883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM741W/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.