OP-AMP, 5000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10
Checking distributor stock and pricing after the page loads.
Texas Instruments LM741WG/883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.