
The LM74202QPWPRQ1 is a 16-terminal power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a SOP package. The device has a single channel and meets the AEC-Q100 screening level. It can handle a supply voltage of 4.2V to 40V and is suitable for use in a variety of automotive systems.
Texas Instruments LM74202QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM74202QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.