The LM74610QDGKRQ1 is an 8-channel OR controller from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It has a maximum supply voltage of 42 volts and is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. This device is designed for automotive applications and is a single-function IC.
Texas Instruments LM74610QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 42 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM74610QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.