
The LM74670QDGKTQ1 is an 8-channel OR controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 42V. The device is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. It features a dual terminal position and is designed for use in automotive-grade applications.
Texas Instruments LM74670QDGKTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 42 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM74670QDGKTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.