
The LM74700QDBVTQ1 is a single-channel OR controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a SOT package. The device has a nominal supply voltage of 12V and can handle up to 60V. It meets the AEC-Q100 screening level and is suitable for use in automotive systems.
Texas Instruments LM74700QDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM74700QDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.