The LM747CN is a dual general purpose operational amplifier in a DIP-14 package, suitable for through hole mounting. It has a gain bandwidth product of 1.5MHz and an output current per channel of 25mA. The device operates over a temperature range of 0°C to 70°C. The LM747CN is not RoHS compliant and contains lead. It is available in a package quantity of 25, packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments LM747CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM747CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM747CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.