
The LM748H/883 operational amplifier is a single-channel device with a gain bandwidth product of 1MHz and a common mode rejection ratio of 70dB. It has a maximum dual supply voltage of 20V and a minimum dual supply voltage of 5V. The amplifier is packaged in a TO-99 package and is mounted through a hole. It has an input bias current of 500nA and an input offset voltage of 3mV. The output current is 25mA.
Texas Instruments LM748H/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM748H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
