
Digital temperature sensor with SPI interface, offering 12-bit resolution and ±1.25°C accuracy. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 3V to 3.6V (max 5.5V). This surface-mount component is housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). RoHS compliant with a typical supply current of 310µA.
Texas Instruments LM74CIM-3/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | SPI, Digital |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 520uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 310uA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CIM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.