
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Sign in to ask questions about the Texas Instruments LM74CIM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM74CIM-5 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | Digital, SPI |
| Packaging | Rail/Tube |
| Quiescent Current | 520uA |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM74CIM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
