The LM74CIMX-3 is a 13-bit SPI temperature sensor available in a SOIC package. It operates over a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a quiescent current of 520uA. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Texas Instruments LM74CIMX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM74CIMX-3 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 520uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM74CIMX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.