
Digital temperature sensor with SPI interface, offering 12-bit resolution and ±1.25°C accuracy. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 3V to 5.5V. Surface mountable in an 8-SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM74CIMX-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM74CIMX-3/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 265uA |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 520uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CIMX-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
