
The LM74CIMX-5/NOPB is a 13-bit SPI temperature sensor with 12-bit resolution, operating over a temperature range of -40°C to 125°C. It features a quiescent current of 520uA and is available in a SOIC package. This device is RoHS compliant and lead-free, making it suitable for a variety of applications. The LM74CIMX-5/NOPB is a surface-mount device, packaged in tape and reel for easy handling and installation.
Sign in to ask questions about the Texas Instruments LM74CIMX-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM74CIMX-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 520uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CIMX-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
