
The LM75AIM temperature sensor is a 9-bit digital output device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage range of 2.7V to 5.5V and has a quiescent current of 500uA. The device is available in a SOIC package and is RoHS compliant. It can supply a maximum output current of 4mA and has a resolution of 9 bits. The LM75AIM is suitable for use in a variety of applications, including environmental sensing and monitoring.
Texas Instruments LM75AIM technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 9 |
| Output Current | 4mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
