
Digital temperature sensor with I2C/SMBus interface, offering a ±2°C accuracy across a -55°C to 125°C operating temperature range. Features a 9-bit resolution and operates from a 2.7V to 5.5V supply voltage. This surface mount component is housed in an 8-SOIC package, with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). It is lead-free and RoHS compliant, with a typical supply current of 280µA.
Sign in to ask questions about the Texas Instruments LM75AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 280uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
