
The LM75AIMM is a 9-bit digital temperature sensor with an operating temperature range of -55°C to 125°C. It operates on a supply voltage of 2.7V to 5.5V and features a quiescent current of 500uA. The sensor is available in a VSSOP package and is packaged on a tape and reel. It is not RoHS compliant.
Texas Instruments LM75AIMM technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 9 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
