Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -55°C to 125°C operating range. Features a 2.7V to 5.5V supply voltage and 9-bit resolution. Packaged in an 8-VSSOP (MSOP) surface-mount case with dimensions of 3.1mm x 3.1mm x 0.95mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM75AIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75AIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 280uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75AIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
