Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R
Texas Instruments LM75AIMX technical specifications.
| Package/Case | SOIC |
| Number of Bits | 9 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.