
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -55°C to 125°C operating temperature range. Features a 3.0V to 5.5V supply voltage and 9-bit resolution. Packaged in an 8-SOIC surface mount case, this component utilizes a 2-wire interface for data communication.
Sign in to ask questions about the Texas Instruments LM75BIM-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75BIM-3 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM75BIM-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
