
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy over a -55°C to 125°C operating range. Features a 3.0V to 5.5V supply voltage and 9-bit resolution. This surface-mount component is housed in an 8-SOIC package and operates with a typical supply current of 250µA.
Texas Instruments LM75BIM-3/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 280uA |
| Output Current | 10uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75BIM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
