
The LM75BIM-5/NOPB is a 9-bit digital humidity sensor that operates over an I2C/SMBus interface. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The sensor has a quiescent current of 500uA and a supply current of 280uA. It is compliant with RoHS and is lead free. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM75BIM-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75BIM-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75BIM-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
