
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -55°C to 125°C operating range. Features a 9-bit resolution and operates from a 3.0V to 5.5V supply voltage. Designed for surface mount applications with a MSOP package, utilizing a 2-wire interface. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM75BIMM-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75BIMM-3/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Current | 10uA |
| Output Type | Digital, I2C |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply | 3.3V |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75BIMM-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
