Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R
Texas Instruments LM75BIMM-5/HALF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Resolution | 9b |
| RoHS | Compliant |
No datasheet is available for this part.