Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube
Texas Instruments LM75CIM-5/HALF technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 100uA |
| Output Voltage | 400mV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.