The LM75CIMMX-3 is a digital humidity sensor with I2C and serial interfaces, offering 9-bit resolution. It operates within a temperature range of -55°C to 125°C and is compatible with lead-free processes. The device is packaged in a lead-free MSOP package, suitable for tape and reel packaging.
Texas Instruments LM75CIMMX-3 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.